Melt Blown Cartridge, 20 gpm, 25 Mic
Checking distributor stock and pricing after the page loads.
RS Components AP811 technical specifications.
| Current Rating | 15A |
| Gender | Female |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| RoHS | Not Compliant |