ASO Series 2 A 24 to 280 V Random Turn On AC Control Solid State Relay - SIP-4
Checking distributor stock and pricing after the page loads.
| Depth | 5.1mm |
| Height | 12.7mm |
| Length | 24.1mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |