AC to DC Power Supply Open Frame Single Output 15 Volt 9.5 Amp 142.5 Watt
RS Components ASP-150-15 technical specifications.
| Depth | 28.5mm |
| Efficiency | 88% |
| Length | 169mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current | 9.5A |
| Output Voltage | 15V |
| Weight | 320g |
| Width | 60.7mm |
| RoHS | Compliant |
No datasheet is available for this part.