AC to DC Power Supply Open Frame Single Output 24 Volt 6.3 Amp 151.2 Watt
Checking distributor stock and pricing after the page loads.
| Depth | 28.5mm |
| Efficiency | 90% |
| Length | 169mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Voltage | 24V |
| Weight | 320g |
| Width | 60.7mm |
| RoHS | Compliant |