Terminal; Fork; 22-18 AWG; Cooper; Pvc; 8MM (5/16)
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Contact Material | Copper |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 25.4mm |
| Mount | Stud |
| Stud Size | M8 |
| Width | 11.6mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |