This 5-pin female connector features a silver plated contact plating, a current rating of 2A, and a voltage rating of 100V. It has a straight orientation and is designed for panel mount applications. The connector is part of the B-2002 series and features a solder termination.
RS Components B-2002-5A technical specifications.
| Contact Plating | Silver |
| Current Rating | 2A |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 5 |
| Orientation | Straight |
| Series | B-2002 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
No datasheet is available for this part.