Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
B1006S Datasheet | RS Components
Browse
Manufacturers
API
BOM
Account
RS COMPONENTS
B1006S
Datasheet
RS Components
B1006S
B1006S
B1006S
Voltage Rating
240V
Current Rating
13A
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
RS Components B1006S technical specifications.
General
Cord Length
2m
Current Rating
13A
Fuse
Yes
Height
108mm
Length
619mm
Voltage Rating
240V
Width
102mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account