RS Components B3008S technical specifications.
| Cord Length | 2m |
| Current Rating | 13A |
| Fuse | Yes |
| Height | 108mm |
| Length | 932mm |
| Voltage Rating | 240V |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components B3008S to view detailed technical specifications.
No datasheet is available for this part.