
RS Pro SY Control Cable, 2 Core, Polyvinyl Chloride PVC Sheath , 2.5 mm CSA
Checking distributor stock and pricing after the page loads.
| Conductor Material | Copper |
| Current Rating | 20A |
| Insulation Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Cores | 2 |
| Number of Strands | 50 |
| Voltage Rating | 300V |
| RoHS | Compliant |