Końcówka rury ochronnej nylon 26mm
RS Components BGR26-5 technical specifications.
| Color | Grey |
| Material | Nylon |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Ratings | IP55 |
| RoHS | Compliant |
Download the complete datasheet for RS Components BGR26-5 to view detailed technical specifications.
No datasheet is available for this part.