This radial resistor features a resistance of 47kΩ with a tolerance of 5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a radial format with a termination of radial.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Depth | 2.54mm |
| Height | 29.59mm |
| Lead Pitch | 20.32mm |
| Length | 25.4mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 47kR |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |