RS Pro 2.5m power cord, C13 to UK Plug (BS 1363), 10 (BS 4491) A, 3/5/10/13 (BS 1363) A, 250 V
Checking distributor stock and pricing after the page loads.
RS Components BS-01/CE-601S technical specifications.
| Gender Type A | Female |
| Gender Type B | Male |
| Length | 2.5m |
| Voltage Rating | 250V |
| RoHS | Compliant |