Aluminium Enclosure, IP66, Flanged, 201.7 x 121.2 x 55.3mm
Checking distributor stock and pricing after the page loads.
RS Components BS27MFLG technical specifications.
| Body Material | Aluminium |
| Package/Case | 201 |
| Color | Grey |
| Height | 55.3mm |
| Ratings | IP66 |
| Width | 121.2mm |
| RoHS | Compliant |
No datasheet is available for this part.