RS Components BTA21 technical specifications.
| Current Rating | 83mA |
| Diameter | 16mm |
| Length | 35mm |
| Lens Color | Clear |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for RS Components BTA21 to view detailed technical specifications.
No datasheet is available for this part.