Przewód PCV przezr ID=6mm AD=12mm 25m
RS Components C0603/CL/0025/RS technical specifications.
| Color | Clear |
| Length | 25m |
| Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Mount | External |
| RoHS | Compliant |
No datasheet is available for this part.