RS Pro, BC/B22 Base GLS LED Candle Bulb 3 W 230 lm, Cool White, 230 V
RS Components C35-60S-B22CW230V technical specifications.
| Diameter | 41mm |
| Length | 120mm |
| Mount | Base |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for RS Components C35-60S-B22CW230V to view detailed technical specifications.
No datasheet is available for this part.