Przewód PCV przezrocz ID/50mm d/6mm 15m
RS Components C5002/CL/0015/RS technical specifications.
| Color | Clear |
| Length | 15m |
| Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Mount | External |
| RoHS | Compliant |
No datasheet is available for this part.