
RS Pro Steel Tool Box dimensions 430 x 205 x 205mm
RS Components CB5/17 technical specifications.
| Color | Blue |
| Height | 205mm |
| Length | 205mm |
| Material | Steel |
| Mount | Box |
| Weight | 5.5kg |
| Width | 430mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components CB5/17 to view detailed technical specifications.
No datasheet is available for this part.