
RS Pro Tool Box 5 drawers dimensions 205 x 205 x 560mm
RS Components CB5/22 technical specifications.
| Height | 205mm |
| Length | 205mm |
| Mount | Box |
| Weight | 7kg |
| Width | 560mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components CB5/22 to view detailed technical specifications.
No datasheet is available for this part.