LED Housing For Back Panel Illumination, Circuit Board indicator, LED Indicator
RS Components CB50 technical specifications.
| Length | 50mm |
| Material | Steel |
| Mount | Brackets |
| Number of Holes | 3 |
| Thickness | 1.2mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components CB50 to view detailed technical specifications.
No datasheet is available for this part.