RS Pro Double Action Pneumatic Profile Cylinder 40mm Bore, 100mm Stroke
RS Components CDEM40/100X technical specifications.
| Height | 54mm |
| Length | 235mm |
| Manufacturer Series | CDEM |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Width | 54mm |
| RoHS | Compliant |
No datasheet is available for this part.