RS Pro 2m power cord, C5 to Schuko Plug (CEE 7/4), 16 (IEC 60884-1 CEE7) A, 2.5 (BS 4491) A, 250 V
Checking distributor stock and pricing after the page loads.
RS Components CE-502/CE-608 technical specifications.
| Gender Type A | Female |
| Gender Type B | Male |
| Length | 2m |
| Voltage Rating | 250V |
| RoHS | Compliant |