Checking distributor stock and pricing after the page loads.
RS Components CES-2-CS2065 technical specifications.
| Color | Black |
| Material | Plastic |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Wire/Cable Diameter | 19.1mm |
| RoHS | Compliant |
No datasheet is available for this part.