Wire Cable Tray, 304 Stainless Steel 3m x 100 mm x 54mm
RS Components CF54100I304L technical specifications.
| Depth | 54mm |
| Length | 3m |
| Material | Stainless Steel |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components CF54100I304L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.