Fuse terminal Cross-section: 2.5 mm² Temperature range: -20 ... 125 °C Poles: 1 Rated voltage: 250 VAC
RS Components CFTBN/1 technical specifications.
| Current Rating | 20A |
| Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Pitch | 16mm |
| Termination | Screw |
| Voltage Rating | 690V |
| RoHS | Compliant |
No datasheet is available for this part.