Conn Fuse Terminal 3 POS 10mm Screw ST Cable Mount 13A
RS Components CFTBN/3 technical specifications.
| Current Rating | 20A |
| Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Pitch | 16mm |
| Termination | Screw |
| Voltage Rating | 690V |
| RoHS | Compliant |
No datasheet is available for this part.