This female RJ45 module is designed for DIN rail mounting and features a 12AWG wire/cable gauge. It has a voltage rating of 125V and a current rating of 500mA. The module measures 34mm in length, 45mm in depth, and 83mm in width.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current Rating | 500mA |
| Depth | 45mm |
| Gender | Female |
| Length | 34mm |
| Mount | DIN Rail |
| Orientation | Straight |
| Voltage Rating | 125V |
| Width | 83mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |