150W Single Output 6.3A 24 Short Circuit Protection AC/DC Switch Power Supply
Checking distributor stock and pricing after the page loads.
| Max Output Power | 151.2W |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Voltage | 24V |
| Ratings | IP67 |
| Voltage Rating | 417V |
| RoHS | Compliant |