Conn Fuse Modular Terminal Blocks 3 POS Screw Cable Mount 30A
RS Components CMFTB/3 technical specifications.
| Current Rating | 20A |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Pitch | 16mm |
| Termination | Screw |
| Voltage Rating | 690V |
| RoHS | Compliant |
No datasheet is available for this part.