The CMXE100D10 is a 100A power switch from RS Components. It has a package size of 100 and measures 43.1mm in length, 7.6mm in depth, and 25.4mm in height. The switch operates within a temperature range of -30°C to 80°C and is mounted on a PCB with through hole termination. It has a turn-on delay time of 1ms.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Depth | 7.6mm |
| Height | 25.4mm |
| Length | 43.1mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Termination | Through Hole |
| Turn-On Delay Time | 1ms |
| RoHS | Compliant |