The CMXE200D3 is a 200-pin component with dimensions of 43.1mm in length, 25.4mm in height, and 7.6mm in depth. It is designed for PCB mounting with a through-hole termination. The component operates within a temperature range of -30°C to 80°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | 200 |
| Depth | 7.6mm |
| Height | 25.4mm |
| Length | 43.1mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Termination | Through Hole |
| Turn-On Delay Time | 1ms |
| RoHS | Compliant |