Battery Lithium Manganese Dioxide Coin 3V 80mAh Pressure Contact
RS Components CR1620 technical specifications.
| Capacity | 78mAh |
| Chemistry/Technology | Lithium |
| Diameter | 16mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Termination | Standard |
| RoHS | Not Compliant |
No datasheet is available for this part.