Opaska zaciskowa, czerwona, 2, 5x100mm
RS Components CV100RD technical specifications.
| Color | Red |
| Length | 100mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.