Lampa+gniazdo zaciskane szk 5mm 12V 1, 2W
RS Components CWB062 technical specifications.
| Package/Case | 100 |
| Current Rating | 100mA |
| Diameter | 5mm |
| Length | 20mm |
| Lens Color | Green |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for RS Components CWB062 to view detailed technical specifications.
No datasheet is available for this part.