Relay Solid State 15mA 15 Volt DC Input 5 Amp 280 Volt AC Output 4-Pin SIP
Checking distributor stock and pricing after the page loads.
| Depth | 7.6mm |
| Height | 25.4mm |
| Length | 43.1mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |