Solid State Relay (SSR) SPST-NO (1 Form A) 12V-280V Load 1500mA 4-10VDC SIP-4
Checking distributor stock and pricing after the page loads.
RS Components CX241 technical specifications.
| Depth | 7.6mm |
| Height | 17.5mm |
| Length | 43.1mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.