Relay; SSR; Random Turn-On; SPST-NO; Cur-Rtg 1.5A; Ctrl-V 4-10DC; Vol-Rtg 12-280AC
Checking distributor stock and pricing after the page loads.
RS Components CX241R technical specifications.
| Depth | 7.6mm |
| Height | 17.5mm |
| Length | 43.1mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Termination | Through Hole |
| Turn-On Delay Time | 0.1ms |
| RoHS | Compliant |
No datasheet is available for this part.