SPST Solid State Relay Through Hole PCBMount, Random SCR, 5 A, 32 V dc
Checking distributor stock and pricing after the page loads.
RS Components CXE480D5R technical specifications.
| Depth | 7.6mm |
| Height | 25.4mm |
| Length | 43.1mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Termination | Through Hole |
| Turn-On Delay Time | 0.1ms |
| RoHS | Compliant |
No datasheet is available for this part.