RS Pro 180pF Mica Capacitor 500 V dc 1% tolerance series D Radial
Checking distributor stock and pricing after the page loads.
| Capacitance | 180pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.83mm |
| Height | 9.4mm |
| Lead Pitch | 5.72mm |
| Length | 11.68mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Series | D |
| Tolerance | 1% |
| Voltage | 500V |
| RoHS | Compliant |