Push Button Switch, IP65, SPST, Alternate , Illuminated
RS Components D16-LAV2-1ab technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
