Push Button Switch, IP65, SPST, Momentary , Illuminated
RS Components D16-LMV2-1ab technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for RS Components D16-LMV2-1ab to view detailed technical specifications.
No datasheet is available for this part.