RS Pro Diaphragm Electric Operated Positive Displacement Pump, 150mL/min, 1 bar, 1.5 4.5 V
Checking distributor stock and pricing after the page loads.
| Body Material | Nylon |
| Input Power | 480mW |
| Operating Supply Voltage | 4.5V |
| Ratings | IP50 |
| Series | D200 |
| RoHS | Compliant |