Adapter, D 9-biegunowy Bu. / RJ45
RS Components DA9-SMJ8-K technical specifications.
| Depth | 49.5mm |
| Length | 15mm |
| Number of Ports | 1 |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components DA9-SMJ8-K to view detailed technical specifications.
No datasheet is available for this part.