Panel Mount Solder D-sub Connector Plug; 25 Way; 750 V ac/dc; 5A
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Male |
| Length | 53.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 25 |
| Orientation | Straight |
| Pitch | 2.77mm |
| Voltage Rating | 750V |
| Width | 10.82mm |
| RoHS | Compliant |