
, Aluminium & Steel Instrument Case, Grey, 432 x 200 x 88mm
Sign in to ask questions about the RS Components DG264 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RS Components DG264 technical specifications.
| Body Material | Steel, Aluminium |
| Package/Case | 200 |
| Color | Grey |
| Height | 88mm |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components DG264 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.