Bright Zinc Plated, Clear Passivated Steel Pan Head Machine Screws, M3 x 6mm
RS Components DIN7985,BZPSTEEL,M3X6MM technical specifications.
| Finish | Passivated |
| Length | 6mm |
| Material | Steel |
| Mount | Screw |
| RoHS | Compliant |
No datasheet is available for this part.