Bright Zinc Plated, Clear Passivated Steel Pan Head Machine Screws, M2 x 12mm
RS Components DIN85,BZPSTEEL,M2X12MM technical specifications.
| Finish | Passivated |
| Length | 12mm |
| Material | Steel |
| Mount | Screw |
| RoHS | Compliant |
No datasheet is available for this part.