This PCB mount coil has a power rating of 50mW and a resistance of 500 ohms. It measures 6.4mm in depth, 5.1mm in height, and 19.3mm in length. The coil operates within a temperature range of -20°C to 70°C. It is designed for through-hole termination on a printed circuit board.
Checking distributor stock and pricing after the page loads.
| Coil Power | 50mW |
| Coil Resistance | 500R |
| Depth | 6.4mm |
| Height | 5.1mm |
| Length | 19.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |