This PCB mount through hole switch has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a coil power rating of 125mW and a coil resistance of 200R. The contact material is tin. The switch is mounted on a printed circuit board and has a termination type of through hole.
Checking distributor stock and pricing after the page loads.
| Coil Power | 125mW |
| Coil Resistance | 200R |
| Contact Material | Tin |
| Depth | 7mm |
| Height | 7.5mm |
| Length | 19.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |