Kontaktron DIL5VDC 1 zestyk
Checking distributor stock and pricing after the page loads.
| Coil Power | 125mW |
| Coil Resistance | 200R |
| Depth | 6.4mm |
| Height | 5.1mm |
| Length | 19.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |